Emerson SLCASK-CVR technical specifications.
| Height | 69.8mm |
| Length | 355mm |
| Series | SL |
| Width | 124mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SLCASK-CVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.