Emerson SLD-12-6034-05T technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3.4A |
| Height | 70mm |
| Length | 229mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Screw |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 124mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson SLD-12-6034-05T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
