Emerson SLR-20H-480-3 technical specifications.
| Approvals | UL, CE |
| Current Rating | 27A |
| Height | 123mm |
| Inductance | 817mH |
| Length | 116mm |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Output Current | 27A |
| Series | SLR |
| Voltage Rating (AC) | 480V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SLR-20H-480-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
