Emerson SLR-5H-480-3 technical specifications.
| Approvals | UL, CE |
| Current Rating | 7.6A |
| Height | 123mm |
| Inductance | 2757mH |
| Length | 116mm |
| Mount | DIN Rail |
| Operating Frequency | 60 Hz |
| Output Current | 7.6A |
| Package Quantity | 1 |
| Series | SLR |
| Voltage Rating (AC) | 480V |
| Weight | 6lb |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SLR-5H-480-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
