Emerson SM2-S3 technical specifications.
| Current - Output 1 | 50A |
| Height | 5mm |
| Length | 9.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 50A |
| Max Output Power | 250W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 1.56mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SM2-S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.