
The SM2-S4 from Emerson is a single-output power supply module with a maximum output current of 20A and a maximum output power of 240W. It operates within a temperature range of 0°C to 70°C and is approved by UL, CSA, and CE. The module measures 9.5mm in length, 1.56mm in width, and 5mm in height, and is packaged in bulk.
Emerson SM2-S4 technical specifications.
| Approvals | UL, CSA, CE |
| Current - Output 1 | 20A |
| Height | 5mm |
| Length | 9.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20A |
| Max Output Power | 250W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 240W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Voltage - Output 1 | 12V |
| Width | 1.56mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SM2-S4 to view detailed technical specifications.
No datasheet is available for this part.