The SM2-T1 is a 3-output DC power supply with output currents of 20A and 4A, and a maximum output power of 250W. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in bulk and measures 9.5mm in length, 1.56mm in width, and 5mm in height.
Emerson SM2-T1 technical specifications.
| Current - Output 1 | 20A |
| Current - Output 2 | 4A |
| Height | 5mm |
| Length | 9.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 250W |
| Number of Outputs | 3 |
| Output Current | 20A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Width | 1.56mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson SM2-T1 to view detailed technical specifications.
No datasheet is available for this part.