
240V AC, 20A current rated power strip and module designed for surge suppression. Features a 0-260V operating voltage range with a 63Hz frequency. This DIN rail mountable unit offers screw termination and supports wire/cable gauges up to 12AWG. Operating temperature range spans from -40°C to 60°C, with UL approval.
Emerson STV25K-24S technical specifications.
| Approvals | UL |
| Current Rating | 20A |
| Frequency | 63Hz |
| Height | 124mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Termination | Screw |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 1360g |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Emerson STV25K-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.