Emerson SXA10-48S2V5 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 76% |
| Features | UVLO |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.75A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | SXA10 |
| Voltage - Output 1 | 2.5V |
| Width | 1.12inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXA10-48S2V5 to view detailed technical specifications.
No datasheet is available for this part.