Dual output DC/DC converter, 15W maximum power, featuring 5V and 3.3V outputs. This isolated board mount converter operates with an input voltage range of 33V to 75V and achieves 86% efficiency. Designed for surface mount (SMD/SMT) applications, it offers 1.5kV isolation and a wide operating temperature range from -40°C to 65°C.
Emerson SXE15-48D05-3V3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 29.21mm |
| Efficiency | 86% |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXE15 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXE15-48D05-3V3 to view detailed technical specifications.
No datasheet is available for this part.