This dual-output DC/DC converter from Emerson features two outputs: 3.3V and 2.5V. It operates at an efficiency of 85% and has a maximum power dissipation of 15W. The converter is packaged in a surface-mount SMD/SMT package and is suitable for use in temperatures ranging from -40°C to 65°C. It is not RoHS compliant.
Emerson SXE15-48D3V3-2V5 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXE15 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 12g |
| Width | 1.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXE15-48D3V3-2V5 to view detailed technical specifications.
No datasheet is available for this part.