This DC/DC converter from Emerson features a single output voltage of 5V with a maximum output current of 3A and a maximum power dissipation of 15W. It operates within a temperature range of -40°C to 65°C and has a maximum input voltage of 75V and a minimum input voltage of 33V. The converter is packaged in a surface mount configuration and is not RoHS compliant.
Emerson SXE15-48S05-R technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXE15 |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 1.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXE15-48S05-R to view detailed technical specifications.
No datasheet is available for this part.