15W DC-DC converter module, surface mount, delivering a single 5V output at 3A. Features 1.5kV isolation, 87% efficiency, and a wide input voltage range of 33V to 75V. Integrated protection includes UVLO, OVP, and OCP. Operates from -40°C to 65°C, housed in an SMD/SMT package.
Emerson SXE15-48S05J technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 29.21mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | SXE15 |
| Voltage - Output 1 | 5V |
| Weight | 0.423288oz |
| Width | 1.01inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson SXE15-48S05J to view detailed technical specifications.
No datasheet is available for this part.