Emerson SXE15-48S1V8-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 15A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 11W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXE15 |
| Voltage - Output 1 | 1.8V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXE15-48S1V8-R to view detailed technical specifications.
No datasheet is available for this part.