The SXE15-48S2V5 is a DC/DC converter with a single output voltage of 2.5V and a maximum output current of 6A. It has a maximum power dissipation of 15W and is packaged in a surface mount SMD/SMT package. The converter operates over a temperature range of -40°C to 65°C and has a high efficiency of 85%. It also features overvoltage protection, overcurrent protection, and short-circuit protection. The SXE15-48S2V5 is not RoHS compliant.
Emerson SXE15-48S2V5 technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.34inch |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXE15 |
| Voltage - Output 1 | 2.5V |
| Weight | 12g |
| Width | 1.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXE15-48S2V5 to view detailed technical specifications.
No datasheet is available for this part.