Isolated DC/DC converter, 15W output power, 3.3V single output voltage, and 4.5A maximum output current. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 33V to 75V and offers 1.5kV isolation. This surface mount component has a maximum operating temperature of 65°C and is packaged in SMD/SMT.
Emerson SXE15-48S3V3 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 29.21mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.34inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 1.91inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 75 |
| RoHS Compliant | No |
| Series | SXE15 |
| Voltage - Output 1 | 3.3V |
| Weight | 0.423288oz |
| Width | 1.39inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson SXE15-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.