Emerson T1000 technical specifications.
| Height - Seated (Max) | 143mm |
| Mount | Chassis Mount |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SMT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson T1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.