150W AC/DC power supply, single output, 24V, 6.3A maximum output current. Features 84% efficiency, 4kV isolation voltage, and operates from 0°C to 70°C. Chassis mount design with a 21-pin connector. Compliant with EN approvals and RoHS standards.
Emerson TLP150N-99S24J technical specifications.
| Approvals | EN |
| Current - Output 1 | 4.2A |
| Depth | 76.2mm |
| Efficiency | 84% |
| Height | 1.25inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLP150 (150W) |
| Voltage - Output 1 | 24V |
| Weight | 9.200001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson TLP150N-99S24J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.