Board mount isolated DC/DC converter delivering 168W output power with a 12V output voltage and 14A maximum output current. Features include 94.5% efficiency, 2.25kV isolation voltage, and protection against overcurrent, overtemperature, and short circuits. Operates across a wide temperature range of -40°C to 100°C with a maximum input voltage of 75V. Housed in a module package with through-hole mounting, it meets UL94 V-0 flammability rating.
Emerson TQW14A-48S12-R technical specifications.
| Package/Case | Module |
| Current - Output 1 | 14A |
| Depth | 37.08mm |
| Efficiency | 94.5% |
| Features | OCP, OTP, SCP |
| Flammability Rating | UL94 V-0 |
| Height | 0.41inch |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Lead Free | Contains Lead |
| Length | 2.3inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Power Dissipation | 168W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 14A |
| Output Power | 168W |
| Output Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | TQW |
| Voltage - Output 1 | 12V |
| Weight | 40g |
| Width | 1.46inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson TQW14A-48S12-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.