Emerson UFE2000-96S48PJ technical specifications.
| Depth | 141.2mm |
| Length | 303.5mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -33°C |
| Max Output Power | 2kW |
| Number of Outputs | 1 |
| Output Current | 0A |
| Output Power | 2kW |
| Output Voltage | 48V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Emerson UFE2000-96S48PJ to view detailed technical specifications.
No datasheet is available for this part.