Emerson UFR6000-00J technical specifications.
| Height | 1.74inch |
| Length | 18.88inch |
| Output Power | 6kW |
| Package Quantity | 14 |
| Series | UFR |
| Width | 15.29inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson UFR6000-00J to view detailed technical specifications.
No datasheet is available for this part.