DC-DC Converter module delivering 124W output power with 80A maximum output current. Features a non-isolated design, operating from a 10.8V to 13.2V input range. Offers adjustable output voltage from 0.8V to 1.55V, with UVLO and OVP protection. This module boasts 84% efficiency and operates within a 0°C to 60°C temperature range. Designed for edge socket mounting, it measures 3.68 inches in length, 0.75 inches in width, and 1.16 inches in height.
Emerson VRM64-80-12-UY technical specifications.
| Package/Case | Module |
| Current - Output 1 | 80A |
| Depth | 19.05mm |
| Efficiency | 84% |
| Features | UVLO, OVP |
| Height | 1.16inch |
| Isolation | Non-Isolated |
| Length | 3.68inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 80A |
| Max Power Dissipation | 124W |
| Mount | Edge |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Current | 80A |
| Output Power | 124W |
| Output Voltage | 1.55V |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | VRM64 |
| Voltage - Output 1 | 1.55V |
| Width | 0.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson VRM64-80-12-UY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.