Emerson VS3-C7-C7-21-CE technical specifications.
| Efficiency | 82% |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Series | VS3 (2000W) |
| RoHS | Compliant |
Download the complete datasheet for Emerson VS3-C7-C7-21-CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.