Emerson Y3000 technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 9.63inch |
| Length | 8inch |
| Mount | Chassis Mount, Flanges |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Single |
| Series | SBE |
| Termination | Solder |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson Y3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
