EMS (Manufacturing) Limited D505 technical specifications.
| Style | Open Frame |
| Type | Linear |
| Number of Outputs | 1 |
| Output Voltage | 12 to 15V |
| Maximum Output Current | 6.8A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|115|220|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Line Regulation | 0.1% |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.1% |
| Ripple & Noise | 5mV |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for EMS (Manufacturing) Limited D505 to view detailed technical specifications.
No datasheet is available for this part.