EMS (Manufacturing) Limited D902 technical specifications.
| Package Length (mm) | 188 |
| Package Width (mm) | 124 |
| Package Height (mm) | 70 |
| Style | Open Frame |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 115|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Medical Application | No |
| Power Indicator | No |
| Output Type | Fixed |
| Ripple & Noise | 10% |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for EMS (Manufacturing) Limited D902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.