Emtek CMF3216F-102-2P-T technical specifications.
| Type | Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Impedance | 1kOhm |
| Test Frequency | 100MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 1Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Height | 2mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emtek CMF3216F-102-2P-T to view detailed technical specifications.
No datasheet is available for this part.