Emtek PIS3D18P-1R5N-T technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 30% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 2.2(Typ)A |
| Maximum Saturation Current | 2.7(Typ)A |
| Max DC Resistance | 0.05(Typ)Ohm |
| Product Length | 4.4mm |
| Height | 1.8mm |
| Product Depth | 4.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emtek PIS3D18P-1R5N-T to view detailed technical specifications.
No datasheet is available for this part.