
IC ADAPTER, 8-SOIC TO 8-DIP; Convert From:8-SOIC; Convert To:8-DIP; Pitch Spacing:2.54mm; Row Pitch:7.62mm; Product Range:-; No. of Contacts:8; No. of Positions:8 ;RoHS Compliant: No
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emulation AS-08-08-01S-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| Row Spacing | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emulation AS-08-08-01S-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
