Emulation BPW-308-2BG020-30 technical specifications.
| Package/Case | BGA |
| Contact Material | Copper |
| Mount | Surface Mount |
| Number of Contacts | 400 |
| RoHS | Compliant |
Download the complete datasheet for Emulation BPW-308-2BG020-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.