Emulation BPW-352-2BG026-30 technical specifications.
| Package/Case | BGA |
| Contact Material | Copper |
| Mount | Surface Mount |
| Number of Contacts | 352 |
| RoHS | Compliant |
Download the complete datasheet for Emulation BPW-352-2BG026-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.