Emulation FP-7C-10 technical specifications.
| Insulation Color | Violet |
| Lead Length | 13inch |
| Length | 33inch |
| Number of Contacts | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Emulation FP-7C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.