Emulation FP-HR-1 technical specifications.
| Insulation Color | Brown |
| Lead Length | 13inch |
| Length | 29inch |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Emulation FP-HR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.