Emulation MIC38-CABLE-MM-9 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Number of Conductors | 38 |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Emulation MIC38-CABLE-MM-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
