This 0.01uF PP film capacitor has a DC rated voltage of 63VDC and an AC rated voltage of 25VAC. It features a tolerance of 1% and is constructed with a wound design. The capacitor is designed for through hole mounting with a radial termination style. It operates within a temperature range of -55°C to 85°C.
EMZ - Hanauer B33531-A5103-F000 technical specifications.
| Capacitance | 0.01uF |
| Voltage | 63VDC|25VAC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| AC Rated Voltage | 25VAC |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Wound |
| Size | 7.5 X 7.5 X 13mm |
| Terminal Pitch | 5.08mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EMZ - Hanauer B33531-A5103-F000 to view detailed technical specifications.
No datasheet is available for this part.