EMZ - Hanauer B33531-A5152-F technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 63VDC |
| Tolerance | 1% |
| DC Rated Voltage | 63VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Positive Capacitance Tolerance | 1% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 6.3 X 7.2 X 11mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for EMZ - Hanauer B33531-A5152-F to view detailed technical specifications.
No datasheet is available for this part.