Search Results for "1001212 scs"
Filters
1001212
3M
BAG 12X12" STATIC SHIELD
Datasheet
Volume Production
Package/Case:
Metal
Color:
Clear
Height:
12inch
Lead Free:
Lead Free
1001212
Desco
Static Shielding Bag 1000
Datasheet
Active
Type:
Bag
Product Length:
304.8
mm
Product Width:
304.8
mm
Height:
0.071
mm