
Single-cell battery holder designed for 2/3A size cells. Features a horizontal mounting style with through-hole, PCB, and screw mount options. Constructed from durable plastic (PBT, Nylon, Glass) in black, with brass, nickel, or stainless steel contacts plated in nickel or tin. Utilizes spring contacts for secure connection and snap-in termination. Operates within a temperature range of -50°C to 145°C and is RoHS compliant.
Keystone Electronics 1029 technical specifications.
| Approvals | UL |
| Body Material | Plastic, PBT, Nylon, Glass |
| Color | Black |
| Contact Material | Brass, Nickel, Stainless Steel |
| Contact Plating | Nickel, Tin |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Nylon, Glass, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB, Screw |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
