
Keystone Electronics 107 technical specifications.
| Approvals | UL |
| Body Material | Copper |
| Contact Material | Steel |
| Contact Type | Spring Steel |
| Diameter | 23mm |
| Lead Free | Lead Free |
| Material | Steel, Plastic |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
