
Single-cell battery holder for 1/2AA size batteries, featuring through-hole PCB mounting and PC pin termination. Designed for a single cell, this holder operates within a temperature range of -50°C to 145°C. It is lead-free and suitable for applications requiring reliable battery connection.
Keystone Electronics 108 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
