Hook-up Wire 1Conductors 24AWG 1.44mm Tinned Copper Brown 300V
Olympic Wire AND Cable 350 1 technical specifications.
| Type | Hook-up Wire |
| Size | 24AWG |
| Maximum Outer Diameter | 1.44mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Jacket Color | Brown |
| Conductor Material | Tinned Copper |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Olympic Wire AND Cable 350 1 to view detailed technical specifications.
No datasheet is available for this part.