Olympic Wire and Cable is a manufacturer of wire and cable products.

2C 20AWG Stranded SPC Multi-Conductor Cable 600V TFE
22AWG 300V UL 27 Pair Stranded Cable - 500ft
Braided Wire Sleeve - Black, 1000ft
2C 22AWG Tinned Copper Multi-Conductor Cable 350V
8C 24AWG Solid Bare Copper Network Cable 4.06mm OD
HI TEMPERATURE LEAD WIRE, UL STYLE 5251, 2AWG STRAND (133X23)
Wire, Hook-Up; 16 AWG; 26/30; 0.031 in.; 0.125 in.; -55 degC; 600 V; Black
HOOK UP WIRE, 24AWG STRANDED (7X32), TEFLON INSULATED
Cable, Coaxial, 22 AWG, Solid; 0.242 in.
Cable, Coaxial; 19 AWG; Solid; 0.212 in.; Non-Contaminating PVC-Type 11A; Black
Adafruit Proto Plate for Beagle Bone & Beagle Bone Black
Cable, Coaxial; 13 AWG; 7/21; 0.425 in.;
Wire, Hook-Up; 8 AWG; 19/0.0295; 0.03 in.; degC; 600 V; PVC; Red; UL Listed
Tubing, Heat Shrinkable; 3 in.; 0.050 in. Clear; 2500 PSI
HOOK UP WIRE, PVC INSULATE, 24AWG STRAND (7X32)
Tubing, Heat Shrinkable; 3/16 in.; 0.020 in. White; 2500 PSI
Wire, Lead; 14 AWG; 41 x 30; 0.025 in.; 0.14 in.; 600 V; Tan
HOOK UP WIRE, 24AWG STRANDED (7X32), TEFLON INSULATED
HOOK UP WIRE, 14AWG STRANDED (41X30), PVC INSULATED, UL 1015
Tubing, Heat Shrinkable; 1/2 in.; 0.025in. Black; 2500 PSI
HOOK UP WIRE, 22AWG STRANDED (7X30), PVC INSULATED, UL 1015
Tubing, Heat Shrinkable; 3/4 in.; 0.030in. Red; 2500 PSI
Wire, Hook-Up; 24 AWG; 7/32; 0.016 in.; 0.057 in.; -40c to +105c; 300 V; Y
HOOK UP WIRE, 26AWG STRANDED (19X38), TEFLON INSULATED
Cable; 25Cond; 20AWG; 17x32; BC; PVC ins; Braid; Gray PVC jkt; AWM