
Keystone Electronics 1453 technical specifications.
| Height | 6.4mm |
| Length | 19mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Plating | Nickel |
| Thickness | 0.078inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
