200W single-output bench power supply offering adjustable output voltage from 0 to 60V and a maximum output current of 3.3A. Features a 200W maximum power output, an LCD display, and dual AC input voltage compatibility (100-240V). Includes RS232/USB interface for remote control and monitoring, with an efficiency rating of 70%. Operates within a temperature range of 0°C to 40°C.
B&K Precision 1698B technical specifications.
| Warranty | 2Year |
| AC Input Voltage | 100 to 240V |
| Number of Outputs | 1 |
| Output Voltage | 0 to 60V |
| Maximum Output Current | 3.3A |
| Maximum Output Power | 200W |
| Display Type | LCD |
| Number of Displays | 1 |
| Efficiency | 70% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Interface Type | RS232/USB |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for B&K Precision 1698B to view detailed technical specifications.
No datasheet is available for this part.