
Keystone Electronics 1702 technical specifications.
| Body Material | Brass |
| Height | 0.5inch |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 0.5inch |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1702 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
