B&K Precision 1856D technical specifications.
| Bandwidth | 3.5GHz |
| Height | 90mm |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1856 |
| Weight | 5.5lb |
| Width | 240mm |
| Wire/Cable Type | Power Cord |
| RoHS | Not Compliant |
Download the complete datasheet for B&K Precision 1856D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
