
This 350V 1W 5% axial through-hole fixed resistor is designed for high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -55°C. It features a high power dissipation of 1W and is suitable for use in through-hole mounting configurations. The resistor is RoHS compliant and has a tolerance of 5%. Its axial package and termination make it suitable for a variety of applications.
NTE Electronics 1W1D0 technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics 1W1D0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
