Single-cell battery clip designed for A, AA, CR2, and CR123A battery sizes. Features a durable steel body and nickel-plated steel contacts for reliable electrical connection. This battery holder component ensures secure and efficient power delivery for your electronic devices.
Keystone Electronics 209 technical specifications.
| Body Material | Steel |
| Number of Cells | 1 |
| Battery Cell Size | A|AA|CR2|CR123A |
| Type | Battery Clip |
| Contact Plating | Nickel |
| Contact Material | Steel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Keystone Electronics 209 to view detailed technical specifications.
No datasheet is available for this part.