
Keystone Electronics 211 technical specifications.
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rivet |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.025inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
