
Single-cell battery clip designed for AA/A size cylindrical batteries. Features a steel body and contacts with nickel plating for reliable conductivity. The spring contact type ensures secure battery retention. Termination is via snap-in connection. This component is RoHS compliant and lead-free. Packaged in bags of 100 units.
Keystone Electronics 228 technical specifications.
| Body Material | Steel |
| Package/Case | Molded |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Contact Type | Spring |
| Height | 0.45inch |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Snap in |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
